SamtecSL-108-TT-10Steckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip SL-108-TT-10 header connector from Samtec on your PCB today! This SKT connector's 8 contacts that are made out of beryllium copper and plated with tin over nickel. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 1 A. This product is 20.32 mm long, 3.1 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C. SL-108-TT-10 is housed in black polyester. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 Wochen
    • Price: 1,2391 €
    1. 1+1,2391 €
    2. 50+0,9618 €
    3. 100+0,7798 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.