SamtecSL-113-G-11Steckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 13 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This socket strip SL-113-G-11 header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 13 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 33.02 mm long, 3.35 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. SL-113-G-11 is housed in black polyester.

Auf Lager: 508 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.