10-25% Rabatt
SamtecSL-132-T-10Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 32 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 81.28 | |
| 2.54 | |
| 3.1 | |
| 2.74 | |
| Through Hole |
Samtec's socket strip SL-132-T-10 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 32 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 81.28 mm long, 3.1 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. SL-132-T-10 is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

