| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 30 |
| Single | |
| 30 | |
| 1.1 | |
| 40 | |
| 0.43@0.5A | |
| 130 | |
| 180K/W | |
| 10 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| 21 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.93 |
| Verpackungsbreite | 1.8 |
| Verpackungslänge | 2.8 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMF |
| 2 | |
| Leitungsform | Flat |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode SL03-GS08 rectifier from Vishay. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 1.1 A.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

