LittelfuseSL1003A230SMGasentladungslampen

Gas Discharge Tubes 230VDC 10kADC 10AAC 1.5pF Solder Pad SMD

Protect your equipment from transient overvoltage events with Littelfuse's SL1003A230SM gas discharge tube. Its DC sparkover voltage is 230 V, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 3 terminals/electrodes. The SL1003A230SM GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 8.1 mm long, 6 mm tall and 6 mm deep.

No Stock Available

Quantity Increments of 700 Minimum 700
  • Manufacturer Lead Time:
    16 Wochen
    • Price: 2,4970 €
    1. 700+2,4970 €
    2. 2800+2,4718 €
    3. 3500+2,4475 €
    4. 7000+2,4232 €
    5. 14000+2,3989 €
    6. 17500+2,2870 €
    7. 21000+2,2392 €
    8. 28000+2,2288 €
    9. 35000+2,2062 €
    10. 70000+2,1845 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.