LittelfuseSL1011A230AGasentladungslampen
Gas Discharge Tubes 230VDC 5kADC 5AAC 1.5pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| 550 | |
| 135 | |
| 700 | |
| 230 | |
| 5 | |
| 5 | |
| 10 | |
| 1.5 | |
| 300 | |
| 2 | |
| Axial | |
| 2 | |
| -40 | |
| Tape and Reel | |
| 90 | |
| 0.8 | |
| 6.05 | |
| 8 | |
| No | |
| Through Hole |
Dissipate voltage transients through a contained plasma gas with this SL1011A230A gas discharge tube from Littelfuse. Its DC sparkover voltage is 230 V, and its impulse discharge current (8x20 us, 10 Hits) is 5 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 2 terminals/electrodes. The SL1011A230A GDT has an axial termination style. This product is 6.05 mm long, 8 mm tall and 8 mm deep. This part has a lead diameter of 0.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

