LittelfuseSL1021B090RGasentladungslampen
Gas Discharge Tubes 90VDC 20kADC 10AAC 1.5pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 650 | |
| 90 | |
| 20 | |
| 10 | |
| 10 | |
| 1.5 | |
| 300 | |
| 3 | |
| Radial | |
| 4.4 | |
| 3 | |
| -40 | |
| Tray | |
| 90 | |
| 1 | |
| 12.4 | |
| 8.1 | |
| 15 | |
| No | |
| Shaped | |
| Through Hole |
Protect your equipment from transient overvoltage events with Littelfuse's SL1021B090R gas discharge tube. Its DC sparkover voltage is 90 V, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 3 terminals/electrodes. The SL1021B090R GDT has a radial termination style. This product is 12.4 mm long, 15 mm tall and 8.1 mm deep. This part has a lead diameter of 1 mm and a pitch of 4.4 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

