Fischer ElektronikSL 1 025 02 SSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole

Mounting this unshrouded SL 1 025 02 S header connector from Fischer Elektronik to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 2 contacts that are made out of bronze and plated with tin. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 3 A. SL 1 025 02 S is housed in polyamide 4/6. This connector has an operating temperature of -40 to 163 °C. It uses the solder termination method. This product is 5.08 mm long, 8.6 mm tall and 2.5 mm deep.

17 Stück: Versand in vsl. 2 Tagen

    Total0,18 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2442+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 17 Stück
      • Price: 0,1762 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.