Fischer ElektronikSL 11 112 06GSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| M | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 250VAC | |
| 5 | |
| -40 | |
| 163 | |
| 15.24 | |
| 2.5 | |
| 8.2 | |
| 3 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Fischer Elektronik's unshrouded SL 11 112 06G header connector. This M connector has 6 contacts that are plated with gold. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a male type gender. This product is 15.24 mm long, 8.2 mm tall and 2.5 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

