Fischer ElektronikSL 11 124 36 ZSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header M 36 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| M | |
| 36 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 250VAC | |
| 1000000 | |
| 5 | |
| -40 | |
| 163 | |
| 91.44 | |
| 2.5 | |
| 9.4 | |
| Through Hole |
Think of Fischer Elektronik's unshrouded SL 11 124 36 Z header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This M connector's 36 contacts that are made out of bronze powder and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. Its pitch is 2.54 mm. It has a male type gender. This device has a maximum current rating of 3 A. This connector has an operating temperature of -40 to 163 °C. SL 11 124 36 Z is housed in polyamide 4/6. This product is 91.44 mm long, 9.4 mm tall and 2.5 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
