LittelfuseSL1411A230AGasentladungslampen

Gas Discharge Tubes 230VDC 10kADC 10AAC 1.5pF Axial Thru-Hole

Ideal for outdoor systems this SL1411A230A gas discharge tube from Littelfuse will dissipate voltage transient to safely get rid of voltage spikes. Its DC sparkover voltage is 10 A. This item should be stored between -40 °C and 150 °C. This GDT has an operating temperature range of -40 °C to 100 °C. It has 2 terminals/electrodes. The SL1411A230A GDT has an axial termination style. This part has a lead diameter of 0.8 mm. This product is 6 mm long, 8 mm tall and 8 mm deep.

2 Stück: Versand in vsl. 2 Tagen

    Total1,29 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2016+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 2 Stück
      • Price: 1,2897 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.