Fischer ElektronikSL 14 235 08 GSteckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker M 8 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| M | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 10.16 | |
| 5 | |
| 34.5 | |
| 3.3 | |
| Through Hole |
Fischer Elektronik's board stacker SL 14 235 08 G header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This M connector has 8 contacts that are plated with gold. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a male type gender. This product is 10.16 mm long, 34.5 mm tall and 5 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

