10-25% Rabatt
KOA CorporationSL1TTE13L0FWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Plate 2512 0.013 Ohm 1% 1W ±180ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 13m | |
| 1% | |
| 200 | |
| Yes | |
| 1 | |
| Metal Plate | |
| -55 | |
| 180 | |
| ±180 | |
| 70 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 2512 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.3 | |
| 3.1 | |
| 1.9 | |
| 0.09 | |
| Surface Mount |
The SL1TTE13L0F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 13m Ohm. This durable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±180 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.3 mm long, 1.9 mm tall and 3.1 mm deep. This part has an operating temperature of -55 to 180 °C. This device utilizes metal plate technology. It has a tolerance of 1%. The SL1TTE13L0F part has a j-lead termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

