KOA CorporationSL1TTE47L0FWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Plate 2512 0.047 Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 47m | |
| 1% | |
| 200 | |
| Yes | |
| 1 | |
| Metal Plate | |
| -55 | |
| 180 | |
| ±100 | |
| 70 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 2512 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.3 | |
| 3.1 | |
| 1.9 | |
| 0.09 | |
| Surface Mount |
This is a SL1TTE47L0F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 47m Ohm. This dependable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.3 mm long, 1.9 mm tall and 3.1 mm deep. This device is made with metal plate technology. This part has an operating temperature of -55 to 180 °C. It has a tolerance of 1%. The SL1TTE47L0F part has a j-lead termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

