Fischer ElektronikSL 2 025 06 GSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header M 6 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| M | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3 | |
| 250VAC | |
| 5 | |
| -40 | |
| 163 | |
| 7.62 | |
| 5 | |
| 8.6 | |
| Through Hole |
Easily mount this unshrouded SL 2 025 06 G header connector from Fischer Elektronik onto your PCB project to support a variety of physical configuration options. This M connector's 6 contacts that are made out of bronze powder and plated with gold over nickel. It has a male type gender. It has a maximum voltage rating of 250 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A. This product is 7.62 mm long, 8.6 mm tall and 5 mm deep. This connector has an operating temperature of -40 to 163 °C. SL 2 025 06 G is housed in polyamide 4/6. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
