Fischer ElektronikSL 2 025 16 GSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header M 16 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| M | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3 | |
| 250VAC | |
| 5 | |
| -40 | |
| 163 | |
| 20.32 | |
| 5 | |
| 8.6 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded SL 2 025 16 G header connector from Fischer Elektronik on your PCB today! This M connector's 16 contacts that are made out of bronze powder and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a male type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3 A. This product is 20.32 mm long, 8.6 mm tall and 5 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 163 °C. SL 2 025 16 G is housed in polyamide 4/6.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
