KOA CorporationSL2TTED1001FWiderstand, fest, Oberflächenmontage, einzeln
Res 4527 1K Ohm 1% 2W ±100ppm/°C J-Lead SMD T/R Automotive
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1K | |
| 1% | |
| 500 | |
| Yes | |
| 2 | |
| -55 | |
| 180 | |
| ±100 | |
| 70 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.5 | |
| 7 | |
| 2.5 | |
| 0.476 | |
| Surface Mount |
Use this SL2TTED1001F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 1K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thick film technology. This product is 11.5 mm long, 2.5 mm tall and 7 mm deep. It has a tolerance of 1%. The SL2TTED1001F part has a j-lead termination style. This part has an operating temperature of -55 to 180 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

