SwitchcraftSL403MXSteckverbinder für Audio und Video
Conn Slim Line Connector M 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Slim Line Connector | |
| M | |
| 3 | |
| 3 | |
| Solder Lug | |
| Straight | |
| 5 | |
| Cable Mount | |
| Copper Alloy | |
| Silver | |
| Copper Alloy |
The slim line connector SL403MX audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This M connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This connector has a single port. It has a male type gender. This device has a maximum current rating of 5 A. SL403MX is housed in copper alloy. Its 3 terminals use the solder lug termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

