TDKSLF10145T-150M2R2-PFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 15uH 20% 1KHz Ferrite 2.2A 0.0566Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 1K | |
| 2.2(Typ) | |
| 2.4 | |
| 0.0566 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
An ideal space-saving electronic component is this power SLF10145T-150M2R2-PF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 56.6m Ohm. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. This device is made with wirewound technology. It has an inductance of 15u H. It has a tolerance of 20%. Its test frequency is 1K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

