TDKSLF10145T-152MR22-HInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1500uH 20% 1KHz Ferrite 0.26A 4.08Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1500u | |
| 20% | |
| 1K | |
| 0.26(Typ) | |
| 0.22 | |
| 4.08 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
Save valuable space on a PCB with this power SLF10145T-152MR22-H surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. Its test frequency is 1K Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 260mA (typ) with a maximum resistance of 4.08 Ohm. It has a tolerance of 20%. It has an inductance of 1.5m H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

