TDKSLF10145T-331MR54-HInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.58A 0.816Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 330u | |
| 20% | |
| 1K | |
| 0.58(Typ) | |
| 0.54 | |
| 0.816 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
This power SLF10145T-331MR54-H surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 1K Hz. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. It has an inductance of 330u H. This SMD inductor has a maximum DC current of 580mA (typ) with a maximum resistance of 816m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

