TDKSLF10145T-470M1R4-PFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 1.5A 0.12Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 1K | |
| 1.5(Typ) | |
| 1.4 | |
| 0.12 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
This power SLF10145T-470M1R4-PF surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. It has an inductance of 47u H. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. Its test frequency is 1K Hz. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 120m Ohm. This device utilizes wirewound technology.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

