TDKSLF10165T-220M2R4-3PFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.4A 0.0538Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 2.4(Typ) | |
| 2.7 | |
| 0.0538 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 6.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SLF10165T-220M2R43PF surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. This device is made with wirewound technology. Its test frequency is 100K Hz. This product is 10.4 mm long, 6.8 mm tall and 10.4 mm deep. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 2.4(Typ) A with a maximum resistance of 53.8m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

