TDKSLF12555T-220M2R3-PFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 3.4A 0.0406Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SLF12555T-220M2R3-PF | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 1K | |
| 3.4(Typ) | |
| 2.3 | |
| 0.0406 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 5.8 |
An ideal space-saving electronic component is this power SLF12555T-220M2R3-PF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 22u H. This product is 12.8 mm long, 5.8 mm tall and 12.8 mm deep. Its test frequency is 1K Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 3.4 A with a maximum resistance of 40.6m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

