TDKSLF12565T-100M4R8-PFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 4.8A 0.0242Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 10 | |
| 20% | |
| 1K | |
| 4.8(Typ) | |
| 5 | |
| 0.0242 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 6.85 |
Save valuable space on a PCB with this power SLF12565T-100M4R8-PF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 4.8 A with a maximum resistance of 24.2m Ohm. This product is 12.8 mm long, 6.85 mm tall and 12.8 mm deep. This device utilizes wirewound technology. Its test frequency is 1K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

