TDKSLF12565T-101M1R6-HInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.9A 0.1476Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u | |
| 20% | |
| 1K | |
| 1.9(Typ) | |
| 1.6 | |
| 0.1476 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 6.85 |
Make any circuit look clean and compact using this power SLF12565T-101M1R6-H surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 1.9(Typ) A with a maximum resistance of 147.6m Ohm. It has a tolerance of 20%. Its test frequency is 1K Hz. It has an inductance of 100u H. This device is made with wirewound technology. This product is 12.8 mm long, 6.85 mm tall and 12.8 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

