TDKSLF12565T-330M2R8-PFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.4A 0.0487Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u | |
| 20% | |
| 1K | |
| 3.4(Typ) | |
| 2.8 | |
| 0.0487 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 6.85 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SLF12565T-330M2R8-PF surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 33u H. It has a tolerance of 20%. Its test frequency is 1K Hz. This product is 12.8 mm long, 6.85 mm tall and 12.8 mm deep. This SMD inductor has a maximum DC current of 3.4 A with a maximum resistance of 48.7m Ohm. This device is made with wirewound technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

