TDKSLF12575T-100M5R4-PFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 5.4A 0.0187Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 10 | |
| 20% | |
| 1K | |
| 5.4(Typ) | |
| 5.5 | |
| 0.0187 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 7.85 |
This power SLF12575T-100M5R4-PF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 1K Hz. It has an inductance of 10u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 5.4 A with a maximum resistance of 18.7m Ohm. This device is made with wirewound technology. This product is 12.8 mm long, 7.85 mm tall and 12.8 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

