TDKSLF12575T-151M1R5-PFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 1.6A 0.21Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 150u | |
| 20% | |
| 1K | |
| 1.6(Typ) | |
| 1.5 | |
| 0.21 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 7.85 |
This power SLF12575T-151M1R5-PF surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 12.8 mm long, 7.85 mm tall and 12.8 mm deep. It has a tolerance of 20%. It has an inductance of 150u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 210m Ohm. Its test frequency is 1K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

