TDKSLF12575T-1R2N8R2-HInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1.2uH 30% 1KHz Ferrite 8.2A 0.00612Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1.2u | |
| 30% | |
| 1K | |
| 8.2(Typ) | |
| 13 | |
| 0.00612 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 7.85 |
This power SLF12575T-1R2N8R2-H surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 1.2u H. This product is 12.8 mm long, 7.85 mm tall and 12.8 mm deep. Its test frequency is 1K Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 8.2(Typ) A with a maximum resistance of 6.12m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

