50-75% Rabatt
TDKSLF12575T-221M1R3-HInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 220uH 20% 1KHz Ferrite 1.3A 0.3096Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 220u | |
| 20% | |
| 1K | |
| 1.3(Typ) | |
| 1.3 | |
| 0.3096 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 7.85 |
This power SLF12575T-221M1R3-H surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.3(Typ) A with a maximum resistance of 309.6m Ohm. This product is 12.8 mm long, 7.85 mm tall and 12.8 mm deep. It has a tolerance of 20%. It has an inductance of 220u H. Its test frequency is 1K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

