TDKSLF12575T-331M1R0-HInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 1.1A 0.408Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 330u | |
| 20% | |
| 1K | |
| 1.1(Typ) | |
| 1 | |
| 0.408 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 7.85 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SLF12575T-331M1R0-H surface mount inductor from TDK is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. It has an inductance of 330u H. It has a tolerance of 20%. This product is 12.8 mm long, 7.85 mm tall and 12.8 mm deep. Its test frequency is 1K Hz. This SMD inductor has a maximum DC current of 1.1(Typ) A with a maximum resistance of 408m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

