Sensirion AGSLF3S-0600FDurchflusssensor

Liquid Flow Sensor SLF3x, ±40 ml/min Low flow sensing, Response time below 20 ms, Calibrated for H2O and IPA

The SLF3S-0600F measures very low flow rates bidirectionally up to ±2000 µl/min. it is suitable for various applications in the field of diagnostics, analytical instruments and life science.

The SLF3x series is the next generation of Sensirion’s liquid flow sensors. By combining Sensirion’s excellent 20-year track record in low and lowest flow rate sensing with a radically optimized mechanical design, the SLF3x takes the well-established functionality to the next level in price-performance ratio. The sensor provides maximum safety, stability and long-term reliability and allows monitoring the entire system operation and detecting common failure modes for a wide range of applications, including the fields of diagnostics, analytical instruments and life sciences.

The liquid flow sensors of the SLF3x series are based on Sensirion’s proven CMOSens® Technology and optimize costs by simplifying the design without sacrificing the easy fluidic, electrical and mechanical connections. The straight and unobstructed flow channel has no moving parts; inert wetted materials provide outstanding chemical resistance and excellent media compatibility.

The SLF3x enables applications in the fields of diagnostics, analytical instruments and life sciences to reach unparalleled fluid control, system reliability and thus new heights in performance and end-user satisfaction. Its compact form factor and cost-effective design permit system designs with one or more sensors that were previously unfeasible.

Features

  •   ♦  Highly integrated: Linearized, temperature-compensated and fully calibrated digital output signal (I2C) from a single chip
  •   ♦  Calibrated for water and IPA up to ± 2000 µl/min
  •   ♦  Turn down ratio 200:1 or better
  •   ♦  High speed measurement: Response time below 20 ms
  •   ♦  Bidirectional measurement and real time failure detection
  •   ♦  Easy fluidic and electrical integration via ¼″-28 flat bottom ports and a standard connector
  •   ♦  Straight, unobstructed flow channel without moving parts
  •   ♦  Media isolated sensing principle: no direct sensor contact with the fluid
  •   ♦  Compact and light-weight form factor
  •   ♦  Chemically resistant wetted materials

Applications

  •   ♦  Failure detection and volume confirmation for diagnostics, cell analysis, and analytical instruments
  •   ♦  Process control and monitoring for coating, additive, and reagent dispensing systems

 

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.