TDKSLF6025T-220MR73-PFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.94A 0.1464Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 0.94(Typ) | |
| 0.73 | |
| 0.1464 | |
| 2 | |
| 2424 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 2.7 |
Save valuable space on a PCB with this power SLF6025T-220MR73-PF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz. It has a tolerance of 20%. This product is 6.2 mm long, 2.7 mm tall and 6.2 mm deep. This SMD inductor has a maximum DC current of 940mA (typ) with a maximum resistance of 146.4m Ohm. It has an inductance of 22u H. This device is made with wirewound technology.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

