TDKSLF6025T-4R7M1R5-PFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.8A 0.03672Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 30 | |
| 20% | |
| 100K | |
| 1.8(Typ) | |
| 1.5 | |
| 0.03672 | |
| 2 | |
| 2424 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 2.7 |
This power SLF6025T-4R7M1R5-PF surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100K Hz. It has an inductance of 4.7u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.8(Typ) A with a maximum resistance of 36.72m Ohm. This device is made with wirewound technology. This product is 6.2 mm long, 2.7 mm tall and 6.2 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

