TDKSLF6028T-101MR42-PFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.64A 0.516Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u | |
| 30 | |
| 20% | |
| 100K | |
| 0.64(Typ) | |
| 0.42 | |
| 0.516 | |
| 2 | |
| 2424 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 3 |
This power SLF6028T-101MR42-PF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 640mA (typ) with a maximum resistance of 516m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz. This product is 6.2 mm long, 3 mm tall and 6.2 mm deep. This device is made with wirewound technology. It has an inductance of 100u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

