TDKSLF6028T-470MR59-PFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.92A 0.252Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 100K | |
| 0.92(Typ) | |
| 0.59 | |
| 0.252 | |
| 2 | |
| 2424 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 3 |
Use this power SLF6028T-470MR59-PF surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. Its test frequency is 100K Hz. It has an inductance of 47u H. This product is 6.2 mm long, 3 mm tall and 6.2 mm deep. This SMD inductor has a maximum DC current of 920mA (typ) with a maximum resistance of 252m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

