TDKSLF6045T-100M1R6-3PFInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.7A 0.0468Ohm DCR 2424 T/R

This power SLF6045T-100M1R6-3PF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 10u H. This product is 6.2 mm long, 4.8 mm tall and 6.2 mm deep. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.7 A with a maximum resistance of 46.8m Ohm. Its test frequency is 100K Hz.

Import TariffMay apply to this part

8.014 Stück: morgen versandbereit

    Total4,76 €Price for 14

    • Service Fee  6,04 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2044+
      Manufacturer Lead Time:
      40 Wochen
      Minimum Of :
      14
      Maximum Of:
      999
      Country Of origin:
      Philippinen
         
      • Price: 0,3401 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2044+
      Manufacturer Lead Time:
      40 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 14 Stück
      • Price: 0,3401 €
    • (1000)

      morgen versandbereit

      Increment:
      1000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2602+
      Manufacturer Lead Time:
      40 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 8.000 Stück
      • Price: 0,3368 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.