TDKSLF6045T-1R5N4R0-3PFInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 4.1A 0.0208Ohm DCR 2424 T/R

Save valuable space on a PCB with this power SLF6045T-1R5N4R0-3PF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.2 mm long, 4.8 mm tall and 6.2 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 4.1 A with a maximum resistance of 20.8m Ohm. It has an inductance of 1.5u H. This device utilizes wirewound technology.

Import TariffMay apply to this part

21 Stück: morgen versandbereit

    Total0,27 €Price for 1

    • Service Fee  6,06 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1736+
      Manufacturer Lead Time:
      30 Wochen
      Minimum Of :
      1
      Maximum Of:
      21
      Country Of origin:
      Philippinen
         
      • Price: 0,2669 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1736+
      Manufacturer Lead Time:
      30 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 21 Stück
      • Price: 0,2669 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.