TDKSLF6045T-220M1R1-3PFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.0984Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 1.8 | |
| 1.1 | |
| 0.0984 | |
| 2 | |
| 2424 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 4.8 |
This power SLF6045T-220M1R1-3PF surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 100K Hz. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 98.4m Ohm. It has a tolerance of 20%. This product is 6.2 mm long, 4.8 mm tall and 6.2 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

