TDKSLF6045T-3R3N2R8-3PFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.4A 0.02795Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 10 | |
| 30% | |
| 100K | |
| 3.4 | |
| 2.8 | |
| 0.02795 | |
| 2 | |
| 2424 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 4.8 |
An ideal space-saving electronic component is this power SLF6045T-3R3N2R8-3PF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 3.4 A with a maximum resistance of 27.95m Ohm. This device utilizes wirewound technology. This product is 6.2 mm long, 4.8 mm tall and 6.2 mm deep. It has an inductance of 3.3u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

