TDKSLF6045T-4R7N2R4-3PFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.2A 0.03445Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 30% | |
| 100K | |
| 3.2 | |
| 2.4 | |
| 0.03445 | |
| 2 | |
| 2424 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 4.8 |
This power SLF6045T-4R7N2R4-3PF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 4.7u H. This product is 6.2 mm long, 4.8 mm tall and 6.2 mm deep. Its test frequency is 100K Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 3.2 A with a maximum resistance of 34.45m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

