TDKSLF7032T-6R8M1R6-2PFInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.6A 0.0492Ohm DCR T/R

This power SLF7032T-6R8M1R6-2PF surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 6.8u H. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 49.2m Ohm. This product is 7.2 mm long, 3.4 mm tall and 7.2 mm deep. Its test frequency is 100K Hz.

Import TariffMay apply to this part

9 Stück: morgen versandbereit

    Total2,73 €Price for 9

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2135+
      Manufacturer Lead Time:
      30 Wochen
      Minimum Of :
      9
      Maximum Of:
      9
      Country Of origin:
      Philippinen
         
      • Price: 0,3034 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2135+
      Manufacturer Lead Time:
      30 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 9 Stück
      • Price: 0,3034 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.