50-75% Rabatt
TDKSLF7045T-3R3M2R5-PFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.3A 0.024Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 100K | |
| 2.3 | |
| 2.5 | |
| 0.024 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 4.8 |
Save valuable space on a PCB with this power SLF7045T-3R3M2R5-PF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz. This product is 7.2 mm long, 4.8 mm tall and 7.2 mm deep. This SMD inductor has a maximum DC current of 2.3 A with a maximum resistance of 24m Ohm. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 3.3u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

