50-75% Rabatt
TDKSLF7055T-1R5N4R0-3PFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 4A 0.0226Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 30% | |
| 100K | |
| 4 | |
| 6.2 | |
| 0.0226 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 5.8 |
This power SLF7055T-1R5N4R0-3PF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. It has an inductance of 1.5u H. Its test frequency is 100K Hz. This product is 7.2 mm long, 5.8 mm tall and 7.2 mm deep. This SMD inductor has a maximum DC current of 4 A with a maximum resistance of 22.6m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

