25-50% Rabatt
TDKSLF7055T-2R2N3R5-3PFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.5A 0.0282Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 30% | |
| 100K | |
| 3.5 | |
| 5.3 | |
| 0.0282 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 5.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SLF7055T-2R2N3R5-3PF surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 3.5 A with a maximum resistance of 28.2m Ohm. Its test frequency is 100K Hz. This product is 7.2 mm long, 5.8 mm tall and 7.2 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

