Fischer ElektronikSL LP 2/097/06/GSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3 | |
| 250VAC | |
| 1000000 | |
| -40 | |
| 163 | |
| 7.62 | |
| 5 | |
| 6.4 | |
| 3 | |
| Through Hole |
This unshrouded SL LP 2 097 06 G header connector from Fischer Elektronik is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 6 contacts that are made out of bronze and plated with gold. It has a maximum voltage rating of 250 VAC. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 7.62 mm long, 6.4 mm tall and 5 mm deep. This connector has an operating temperature of -40 to 163 °C. SL LP 2 097 06 G is housed in polyamide 4/6.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

