SamtecSLM-104-01-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 4 POS 1.27mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 4 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 5.2/Contact | |
| 336VDC|238VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 2.54 | |
| 4.57 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip SLM-104-01-G-S connector from Samtec. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 1.27 mm. This is a 1-row connector. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SLM-104-01-G-S is housed in black polyester. This product is 5.08 mm long, 4.57 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

