SamtecSLM-111-01-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 22 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 22 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| 336VDC|238VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 13.97 | |
| 5.08 | |
| 4.57 | |
| 2.92 | |
| Through Hole |
This socket strip SLM-111-01-S-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SLM-111-01-S-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 13.97 mm long, 4.57 mm tall and 5.08 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

