KOA CorporationSLN3TTED15L0DWiderstand, fest, Oberflächenmontage, einzeln
Res 4528 0.015 Ohm 0.5% 3W ±75ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 15m | |
| 0.5% | |
| Yes | |
| 3 | |
| -55 | |
| 180 | |
| ±75 | |
| 120 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 4528 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4528 | |
| 11.5 | |
| 7 | |
| 2.4 | |
| ±0.3 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
The SLN3TTED15L0D fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

